Part Details for LB7677L by Hitachi Ltd
Overview of LB7677L by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB7677L
LB7677L CAD Models
LB7677L Part Data Attributes:
|
LB7677L
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LB7677L
Hitachi Ltd
Laser Diode, 1590nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.7 V | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1590 nm | |
Response Time-Max | 1.2e-10 s |