Part Details for LB6MZ-1T03 by IDEC Corporation
Overview of LB6MZ-1T03 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MZ-1T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5244
|
Newark | Buzzer, 80Db, 26Ma, 12Vdc, Panel, Transducer Function:Buzzer, Supply Voltage Min:-, Supply Voltage Max:12Vdc, Tones:-, Sound Pressure Level (Spl):80Db, Current Rating:26Ma, Resonant Frequency:-, Transducer Mounting:Panel Rohs Compliant: Yes |Idec LB6MZ-1T03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3400 / $62.8800 | Buy Now |
DISTI #
1885-LB6MZ-1T03-ND
|
DigiKey | BUZZER 12V 0.98X 0.70" W SMD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1700 | Buy Now |
DISTI #
199-LB6MZ1T03
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V Solder IP54 | 0 |
|
$42.3800 / $53.0100 | Order Now |
DISTI #
71756791
|
RS | LB 16mm Buzzer 12V Solder IP54 | IDEC Corporation LB6MZ-1T03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4600 / $51.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0800 / $52.6200 | Buy Now |
DISTI #
000000000005160973
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V Solder IP54 Min Qty: 1 | 0 |
|
$46.2100 / $51.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0800 / $52.6200 | Buy Now |