Part Details for LB6MS-33LT2V by IDEC Corporation
Overview of LB6MS-33LT2V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MS-33LT2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5239
|
Newark | Switch, Selector, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB6MS-33LT2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5600 / $44.8500 | Buy Now |
DISTI #
1885-LB6MS-33LT2V-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9600 | Buy Now |
DISTI #
199-LB6MS33LT2V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$36.5500 / $43.2500 | Order Now |
DISTI #
71756769
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB6MS-33LT2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2700 / $33.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4600 / $34.6700 | Buy Now |
DISTI #
000000000005160945
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$30.4400 / $36.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4600 / $34.6700 | Buy Now |