There are no models available for this part yet.
Overview of LB6MS-32LT2V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6MS-32LT2V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W5233
|
Newark | Switch, Selector, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB6MS-32LT2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5600 / $44.8500 | Buy Now | |
DISTI #
1885-LB6MS-32LT2V-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9600 | Buy Now | |
DISTI #
199-LB6MS32LT2V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$36.5500 / $43.2500 | Order Now | |
DISTI #
71756757
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB6MS-32LT2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2700 / $33.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4600 / $34.6700 | Buy Now | ||
DISTI #
000000000005160931
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$30.4400 / $36.5400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.4600 / $34.6700 | Buy Now |