Part Details for LB6MP-2T04PW by IDEC Corporation
Overview of LB6MP-2T04PW by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-2T04PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5955
|
Newark | Panel Mount Indicator, Led, 18.2Mm, White, 24V, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:18.2Mm, Forward Current If:16Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lb Series, Forward Voltage:24V Rohs Compliant: Yes |Idec LB6MP-2T04PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1600 / $31.3600 | Buy Now |
DISTI #
1885-LB6MP-2T04PW-ND
|
DigiKey | LB PILOTLIGHT DOME WHITE 24V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2100 | Buy Now |
DISTI #
199-LB6MP2T04PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome White 24V RoHS: Compliant | 0 |
|
$34.0500 / $40.3000 | Order Now |
DISTI #
70976814
|
RS | Pilot Light LB Series Flush Bezel Metal Round Dome 24VDC White | IDEC Corporation LB6MP-2T04PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0400 / $30.1500 | RFQ |
|
Onlinecomponents.com | Pilot Light LB Series Flush Bezel Metal Round Dome 24VDC White | IDEC Corporation LB6MP-2T04PW RoHS: Compliant |
20 Partner Stock |
|
$24.1500 / $31.7100 | Buy Now |
DISTI #
LB6MP2T04PW-IDE
|
TME | LB6MP-2T04PW | 20 |
|
Buy Now | |
DISTI #
000000000005160865
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome White 24V Min Qty: 1 | 0 |
|
$27.2900 / $32.7500 | Buy Now |
|
Master Electronics | Pilot Light LB Series Flush Bezel Metal Round Dome 24VDC White | IDEC Corporation LB6MP-2T04PW RoHS: Compliant |
20 Partner Stock |
|
$24.1500 / $31.7100 | Buy Now |
Part Details for LB6MP-2T04PW
LB6MP-2T04PW CAD Models
LB6MP-2T04PW Part Data Attributes
|
LB6MP-2T04PW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB6MP-2T04PW
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Category CO2 Kg | 5.2 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 |