Part Details for LB6MK-21T7B by IDEC Corporation
Overview of LB6MK-21T7B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MK-21T7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W6485
|
Newark | Lb 16Mm Key Selector 3Pdt B Rohs Compliant: Yes |Idec LB6MK-21T7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4300 / $55.7900 | Buy Now |
DISTI #
1885-LB6MK-21T7B-ND
|
DigiKey | SWITCH KEYLOCK 2POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3300 | Buy Now |
DISTI #
199-LB6MK21T7B
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT B | 0 |
|
$52.8200 / $59.2400 | Order Now |
DISTI #
71757729
|
RS | LB 16mm Key Selector 3PDT B | IDEC Corporation LB6MK-21T7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0400 / $47.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1900 / $48.8300 | Buy Now |
DISTI #
000000000005159517
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT B Min Qty: 1 | 0 |
|
$42.8700 / $47.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.1900 / $48.8300 | Buy Now |