Part Details for LB6MF-2T61R by IDEC Corporation
Overview of LB6MF-2T61R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MF-2T61R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6MF-2T61R-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0800 | Buy Now |
DISTI #
199-LB6MF2T61R
|
Mouser Electronics | Pushbutton Switches LB Illuminated SS DPDT 5V RoHS: Compliant | 0 |
|
$40.4600 / $45.3700 | Order Now |
DISTI #
71308059
|
RS | Switch, Illum, 5VDC, Maint, 16mm, 2 Pos, Flush Metal, Rnd, DPDT, Red | IDEC Corporation LB6MF-2T61R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2100 / $49.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9100 / $44.8900 | Buy Now |
DISTI #
000000000005159368
|
Sager | Pushbutton Switches LB Illuminated SS DPDT 5V Min Qty: 1 | 0 |
|
$38.6100 / $42.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.9100 / $44.8900 | Buy Now |
Part Details for LB6MF-2T61R
LB6MF-2T61R CAD Models
LB6MF-2T61R Part Data Attributes
|
LB6MF-2T61R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB6MF-2T61R
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.311 inch | |
Actuator Type | ROTARY | |
Body Breadth | 22 mm | |
Body Color | GRAY | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Bushing Length | 0.095 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |