There are no models available for this part yet.
Overview of LB6MF-2T51Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6MF-2T51Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W5117
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:- Rohs Compliant: Yes |Idec LB6MF-2T51Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $59.2500 | Buy Now | |
DISTI #
1885-LB6MF-2T51Y-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3000 | Buy Now | |
DISTI #
199-LB6MF2T51Y
|
Mouser Electronics | Pushbutton Switches LB Illuminated SS SPDT 5V | 0 |
|
$43.1800 / $47.0300 | Order Now | |
DISTI #
71308056
|
RS | Switch, Illum, 5VDC, Maint, 16mm, 2 Pos, Flush Metal, Rnd, SPDT, Yellow | IDEC Corporation LB6MF-2T51Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1900 / $55.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now | ||
DISTI #
000000000005159352
|
Sager | Pushbutton Switches LB Illuminated SS SPDT 5V Min Qty: 1 | 0 |
|
$43.5300 / $48.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now |