Part Details for LB6MF-2T51A by IDEC Corporation
Overview of LB6MF-2T51A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MF-2T51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5112
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:- Rohs Compliant: Yes |Idec LB6MF-2T51A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0100 / $53.4100 | Buy Now |
DISTI #
1885-LB6MF-2T51A-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6200 | Buy Now |
DISTI #
199-LB6MF2T51A
|
Mouser Electronics | Pushbutton Switches LB Illuminated SS SPDT 5V | 0 |
|
$37.8100 / $42.6200 | Order Now |
DISTI #
71308051
|
RS | Switch, Illum, 5VDC, Maint, 16mm, 2 Pos, Flush Metal, Rnd, SPDT, Amber | IDEC Corporation LB6MF-2T51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3000 / $46.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8900 / $42.1600 | Buy Now |
DISTI #
000000000005159347
|
Sager | Pushbutton Switches LB Illuminated SS SPDT 5V Min Qty: 1 | 0 |
|
$36.2500 / $43.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.8900 / $42.1600 | Buy Now |