There are no models available for this part yet.
Overview of LB6L-A1T23VW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6L-A1T23VW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB6L-A1T23VW-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6100 | Buy Now | |
DISTI #
71759324
|
RS | LB 16mm Illuminated PB DPDT W | IDEC Corporation LB6L-A1T23VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 / $19.4100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9400 / $25.0700 | Buy Now | ||
DISTI #
000000000005158871
|
Sager | Pushbutton Switches LB 16mm Illuminated PB DPDT W | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.9400 / $25.0700 | Buy Now |