Part Details for LB6GB-A1T1VLG by IDEC Corporation
Overview of LB6GB-A1T1VLG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6GB-A1T1VLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W5274
|
Newark | Lb 16Mm Pushbuttons Spdt Lg Rohs Compliant: Yes |Idec LB6GB-A1T1VLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $24.5800 | Buy Now |
DISTI #
1885-LB6GB-A1T1VLG-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT LG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3600 | Buy Now |
DISTI #
199-LB6GBA1T1VLG
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT LG | 0 |
|
$17.7800 / $23.3500 | Order Now |
DISTI #
71743449
|
RS | LB 16mm Pushbuttons SPDT LG | IDEC Corporation LB6GB-A1T1VLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0300 / $15.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2000 / $20.1200 | Buy Now |
DISTI #
000000000005157243
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT LG Min Qty: 1 | 0 |
|
$17.3100 / $20.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2000 / $20.1200 | Buy Now |