Part Details for LB6B-M1T6LW by IDEC Corporation
Overview of LB6B-M1T6LW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6B-M1T6LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9326
|
Newark | Pb Switch, Dpdt, 5A, 250Vac, Qc/Solder, Switch Operation:Momentary, Contact Configuration:Dpdt, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:30V, Contact Current Max:5A, Switch Terminals:Quick Connect, Solder, Product Range:Lbrohs Compliant: Yes |Idec LB6B-M1T6LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.1200 / $19.6500 | Buy Now |
DISTI #
1885-LB6B-M1T6LW-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0200 | Buy Now |
DISTI #
199-LB6BM1T6LW
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LW RoHS: Compliant | 0 |
|
$18.9200 / $20.7900 | Order Now |
DISTI #
71744250
|
RS | LB 16mm Pushbuttons DPDT LW | IDEC Corporation LB6B-M1T6LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $15.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $16.2900 | Buy Now |
DISTI #
000000000005157048
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LW Min Qty: 1 | 0 |
|
$14.3100 / $17.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4100 / $16.2900 | Buy Now |
Part Details for LB6B-M1T6LW
LB6B-M1T6LW CAD Models
LB6B-M1T6LW Part Data Attributes
|
LB6B-M1T6LW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB6B-M1T6LW
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Idec | |
Actuator Color | WHITE | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 17.8 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |