There are no models available for this part yet.
Overview of LB6B-M1T2LG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6B-M1T2LG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W5178
|
Newark | Lb 16Mm Pushbuttons Dpdt Lg Rohs Compliant: Yes |Idec LB6B-M1T2LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now | |
DISTI #
1885-LB6B-M1T2LG-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0200 | Buy Now | |
DISTI #
199-LB6BM1T2LG
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LG RoHS: Compliant | 0 |
|
$16.4800 / $19.0900 | Order Now | |
DISTI #
71744160
|
RS | LB 16mm Pushbuttons DPDT LG | IDEC Corporation LB6B-M1T2LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $15.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $16.2900 | Buy Now | ||
DISTI #
000000000005156985
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LG Min Qty: 1 | 0 |
|
$14.3100 / $17.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.4100 / $16.2900 | Buy Now |
CAD Models for LB6B-M1T2LG by IDEC Corporation
Part Data Attributes for LB6B-M1T2LG by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.079 inch
|
Actuator Type
|
BUTTON
|
Body Breadth
|
22 mm
|
Body Color
|
BLUE
|
Body Height
|
27.9 mm
|
Body Length or Diameter
|
22 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
GREEN LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|