Part Details for LB5416-PS by OSRAM GmbH
Overview of LB5416-PS by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for LB5416-PS
LB5416-PS CAD Models
LB5416-PS Part Data Attributes
|
LB5416-PS
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LB5416-PS
OSRAM GmbH
T-1 3/4 SINGLE COLOR LED, BLUE, 5 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.1 V | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 162.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 14 deg |