Part Details for LB5413-TV-35 by OSRAM GmbH
Overview of LB5413-TV-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB5413-TV-35
LB5413-TV-35 CAD Models
LB5413-TV-35 Part Data Attributes:
|
LB5413-TV-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LB5413-TV-35
OSRAM GmbH
T-1 3/4 SINGLE COLOR LED, BLUE, 5 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |