Part Details for LB4X2X8F by Toshiba America Electronic Components
Overview of LB4X2X8F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4X2X8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-LB4X2X8F-ND
|
DigiKey | FERRITE BEAD AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3197 In Stock |
|
$0.8125 / $1.5400 | Buy Now |
DISTI #
LB4X2X8F
|
Avnet Americas | Ferrite Core Bead 16mm Noise Suppression - Bag (Alt: LB4X2X8F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 2000 |
|
$0.6203 | Buy Now |
|
Quest Components | 134 |
|
$2.0720 / $3.3600 | Buy Now |
Part Details for LB4X2X8F
LB4X2X8F CAD Models
LB4X2X8F Part Data Attributes
|
LB4X2X8F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LB4X2X8F
Toshiba America Electronic Components
Data Line Filter, FERRITE BEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Filter Type | FERRITE BEAD |