Part Details for LB4L-A1T23VPW by IDEC Corporation
Overview of LB4L-A1T23VPW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4L-A1T23VPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB4L-A1T23VPW-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1600 | Buy Now |
DISTI #
199-LB4LA1T23VPW
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB DPDT PW RoHS: Compliant | 0 |
|
$31.2500 / $35.1700 | Order Now |
DISTI #
71743464
|
RS | LB 16mm Illuminated PB DPDT PW | IDEC Corporation LB4L-A1T23VPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7300 / $33.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now |
DISTI #
000000000005156617
|
Sager | Pushbutton Switches LB 16mm Illuminated PB DPDT PW Min Qty: 1 | 0 |
|
$29.9100 / $35.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now |