There are no models available for this part yet.
Overview of LB3S-33LT3 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB3S-33LT3 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W4868
|
Newark | Switch, Selector, 3Pdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB3S-33LT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $37.4700 | Buy Now | |
DISTI #
1885-LB3S-33LT3-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3900 | Buy Now | |
DISTI #
199-LB3S33LT3
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT RoHS: Compliant | 0 |
|
$26.4900 / $31.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now |
CAD Models for LB3S-33LT3 by IDEC Corporation
Part Data Attributes for LB3S-33LT3 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.268 inch
|
Actuator Type
|
ROTARY
|
Body Breadth
|
18 mm
|
Body Color
|
BLUE
|
Body Height
|
20.9 mm
|
Body Length or Diameter
|
24 mm
|
Bushing Length
|
0.343 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
45 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|