There are no models available for this part yet.
Overview of LB3L-A1T24VS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB3L-A1T24VS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W4803
|
Newark | Lb 16Mm Illuminated Pb Dpdt S Rohs Compliant: Yes |Idec LB3L-A1T24VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $42.4900 | Buy Now | |
DISTI #
1885-LB3L-A1T24VS-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1600 | Buy Now | |
DISTI #
199-LB3LA1T24VS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT S RoHS: Compliant | 0 |
|
$34.5300 / $40.2300 | Order Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now | ||
DISTI #
000000000005156017
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT S Min Qty: 1 | 0 |
|
$29.9100 / $35.8900 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now |
CAD Models for LB3L-A1T24VS by IDEC Corporation
Part Data Attributes for LB3L-A1T24VS by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.354 inch
|
Actuator Type
|
BUTTON
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
18 mm
|
Body Color
|
BLUE
|
Body Height
|
12.1 mm
|
Body Length or Diameter
|
24 mm
|
Bushing Length
|
0.346 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
BLUE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
9
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.217 inch
|
Termination Type
|
SOLDER
|