There are no models available for this part yet.
Overview of LB3K-3T7D by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB3K-3T7D by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W4632
|
Newark | Lb 16Mm Key Selector 3Pdt D Rohs Compliant: Yes |Idec LB3K-3T7D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 / $52.2700 | Buy Now | |
DISTI #
1885-LB3K-3T7D-ND
|
DigiKey | SWITCH KEYLOCK 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4300 | Buy Now | |
DISTI #
199-LB3K3T7D
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT D RoHS: Compliant | 0 |
|
$36.0800 / $46.3900 | Order Now | |
DISTI #
71738950
|
RS | LB 16mm Key Selector 3PDT D | IDEC Corporation LB3K-3T7D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0000 / $33.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3700 / $42.7900 | Buy Now | ||
DISTI #
000000000005155933
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT D Min Qty: 1 | 0 |
|
$36.8000 / $44.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.3700 / $42.7900 | Buy Now |
CAD Models for LB3K-3T7D by IDEC Corporation
Part Data Attributes for LB3K-3T7D by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.354 inch
|
Actuator Type
|
KEYLOCK
|
Body Breadth
|
18 mm
|
Body Color
|
GRAY
|
Body Height
|
20.9 mm
|
Body Length or Diameter
|
24 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
Indexing Angle
|
45 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
2
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|