Part Details for LB3K-3ST3D-4H by IDEC Corporation
Overview of LB3K-3ST3D-4H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3K-3ST3D-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB3K-3ST3D-4H-ND
|
DigiKey | SWITCH KEY 3POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7900 | Buy Now |
DISTI #
199-LB3K3ST3D4H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT D RoHS: Compliant | 0 |
|
$47.0500 / $61.8200 | Order Now |
DISTI #
71738741
|
RS | LB 16mm Key Selector 3PDT D | IDEC Corporation LB3K-3ST3D-4H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2600 / $47.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.2200 / $59.8700 | Buy Now |
DISTI #
000000000005155724
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT D Min Qty: 1 | 0 |
|
$51.4900 / $57.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.2200 / $59.8700 | Buy Now |
Part Details for LB3K-3ST3D-4H
LB3K-3ST3D-4H CAD Models
LB3K-3ST3D-4H Part Data Attributes
|
LB3K-3ST3D-4H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB3K-3ST3D-4H
IDEC Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.402 inch | |
Actuator Type | KEYLOCK | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |