Part Details for LB3F-3T21R by IDEC Corporation
Overview of LB3F-3T21R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3F-3T21R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4778
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB3F-3T21R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $47.9000 | Buy Now |
DISTI #
1885-LB3F-3T21R-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0600 | Buy Now |
DISTI #
199-LB3F3T21R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V RoHS: Compliant | 0 |
|
$30.0700 / $42.6100 | Order Now |
DISTI #
71736053
|
RS | LB Illuminated SS SPDT 5V | IDEC Corporation LB3F-3T21R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2700 / $29.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6000 / $37.8100 | Buy Now |
DISTI #
000000000005154781
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V Min Qty: 1 | 0 |
|
$32.5100 / $39.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.6000 / $37.8100 | Buy Now |
Part Details for LB3F-3T21R
LB3F-3T21R CAD Models
LB3F-3T21R Part Data Attributes
|
LB3F-3T21R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB3F-3T21R
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.382 inch | |
Actuator Type | ROTARY | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 24 mm | |
Bushing Length | 0.378 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |