Part Details for LB3F-2T14S by IDEC Corporation
Overview of LB3F-2T14S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3F-2T14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4695
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 100Ma, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB3F-2T14S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1500 / $55.2000 | Buy Now |
DISTI #
1885-LB3F-2T14S-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4100 | Buy Now |
DISTI #
199-LB3F2T14S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 24V | 0 |
|
$35.6100 / $47.9800 | Order Now |
DISTI #
71736006
|
RS | LB Illuminated SS SPDT 24V | IDEC Corporation LB3F-2T14S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4900 / $41.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5700 / $42.6700 | Buy Now |
DISTI #
000000000005154697
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 24V Min Qty: 1 | 0 |
|
$37.4700 / $44.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.5700 / $42.6700 | Buy Now |