Part Details for LB3B-M1T2VLR by IDEC Corporation
Overview of LB3B-M1T2VLR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3B-M1T2VLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W4387
|
Newark | Lb 16Mm Pushbuttons Dpdt Lr Rohs Compliant: Yes |Idec LB3B-M1T2VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now |
DISTI #
1885-LB3B-M1T2VLR-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0200 | Buy Now |
DISTI #
199-LB3BM1T2VLR
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LR | 0 |
|
$16.1300 / $18.8900 | Order Now |
DISTI #
71735926
|
RS | LB 16mm Pushbuttons DPDT LR | IDEC Corporation LB3B-M1T2VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4500 / $12.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now |
DISTI #
000000000005154598
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LR Min Qty: 1 | 0 |
|
$14.3100 / $17.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now |