Part Details for LB3218T471KV by TAIYO YUDEN
Results Overview of LB3218T471KV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB3218T471KV Information
LB3218T471KV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB3218T471KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0987
|
Newark | Inductor, standard Wound,1207 Eia /3218 Jis,470 Uh, 10 %, High Rel. |Taiyo Yuden LB3218T471KV RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
587-6255-1-ND
|
DigiKey | FIXED IND 470UH 54MA 18.2OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11995 In Stock |
|
$0.0865 / $0.2200 | Buy Now |
DISTI #
LB3218T471KV
|
Avnet Americas | Chip Inductor 1207 470uH 10% Wirewound Emboss T/R - Tape and Reel (Alt: LB3218T471KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0912 | Buy Now |
DISTI #
963-LB3218T471KV
|
Mouser Electronics | Power Inductors - SMD 1207 470uH 18.2ohms 10% 54mA RoHS: Compliant | 1380 |
|
$0.1010 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0923 / $0.0981 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R RoHS: Compliant | 0 |
|
$0.0883 / $0.1048 | Buy Now |
DISTI #
54686170
|
Verical | Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 Automotive ... more RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 2980 |
|
$0.1000 / $0.1320 | Buy Now |
DISTI #
LB3218T471KV
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2980 |
|
$0.1070 / $0.2970 | Buy Now |
Part Details for LB3218T471KV
LB3218T471KV CAD Models
LB3218T471KV Part Data Attributes
|
LB3218T471KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T471KV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 18.2 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.054 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |