Part Details for LB3218T150K by TAIYO YUDEN
Overview of LB3218T150K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3218T150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3292
|
Newark | Inductor, 15Uh, 300Ma, 10%, 25Mhz ,1207, Inductance:15Μh, Dc Resistance Max:0.32Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:300Ma, Inductor Case/Package:1207 [3218 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB3218T150K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
587-3080-1-ND
|
DigiKey | FIXED IND 15UH 300MA 320MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LB3218T150K
|
Avnet Americas | Wirewound Inductor, 15 uH, 320 Milliohm, ± 10%, 25 MHz, 300 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LB3218T150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB3218T150K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA321818T150K 1207 15uH 416mOhms 10%Tol 300mA RoHS: Compliant | 4549 |
|
$0.0380 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0414 | Buy Now |
DISTI #
LB3218T150K
|
Avnet Americas | Wirewound Inductor, 15 uH, 320 Milliohm, ± 10%, 25 MHz, 300 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LB3218T150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
|
LCSC | 300mA 15uH 10% 1207 Power Inductors ROHS | 1835 |
|
$0.0496 / $0.0856 | Buy Now |
Part Details for LB3218T150K
LB3218T150K CAD Models
LB3218T150K Part Data Attributes:
|
LB3218T150K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T150K
TAIYO YUDEN
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.416 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |