Part Details for LB3218T102M by TAIYO YUDEN
Overview of LB3218T102M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3218T102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3823
|
Newark | Inductor, Standard Wound, 1207, 1000Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T102M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
587-LB3218T102MCT-ND
|
DigiKey | FIXED IND 1MH 39MA 27 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3505 In Stock |
|
$0.0391 / $0.1000 | Buy Now |
DISTI #
LB3218T102M
|
Avnet Americas | Ind Chip Wirewound 1mH 20% 252KHz Ferrite 39mA 1207 T/R - Tape and Reel (Alt: LB3218T102M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 | Buy Now |
DISTI #
963-LB3218T102M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA321818T102M 1207 1000uH 35.1Ohms 20%Tol 39mA RoHS: Compliant | 3828 |
|
$0.0390 / $0.1400 | Buy Now |
DISTI #
LB3218T102M
|
Avnet Americas | Ind Chip Wirewound 1mH 20% 252KHz Ferrite 39mA 1207 T/R - Tape and Reel (Alt: LB3218T102M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1MH 39MA 27 OHM SMD | 2000-Authorized Distributor |
|
RFQ | |
|
LCSC | 39mA 1mH 20% 1207 Power Inductors ROHS | 1890 |
|
$0.0496 / $0.0892 | Buy Now |
Part Details for LB3218T102M
LB3218T102M CAD Models
LB3218T102M Part Data Attributes:
|
LB3218T102M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T102M
TAIYO YUDEN
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 35.1 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.039 A | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 20% |