Part Details for LB2L-A1T51S by IDEC Corporation
Overview of LB2L-A1T51S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2L-A1T51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W4001
|
Newark | Lb 16Mm Illuminated Pb Spdt S Rohs Compliant: Yes |Idec LB2L-A1T51S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1600 / $39.1800 | Buy Now |
DISTI #
1885-LB2L-A1T51S-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6400 | Buy Now |
DISTI #
199-LB2LA1T51S
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB SPDT S RoHS: Compliant | 0 |
|
$27.2200 / $31.8700 | Order Now |
DISTI #
70976107
|
RS | Pushbutton, LB Series, Black Bezel, Square, Maint, 5VDC, SPDT, Illum, Blue | IDEC Corporation LB2L-A1T51S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6400 / $31.4000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount RoHS: Compliant | 0 |
|
$24.2300 / $32.0700 | Buy Now |
DISTI #
000000000005154125
|
Sager | Pushbutton Switches LB 16mm Illuminated PB SPDT S Min Qty: 1 | 0 |
|
$27.5900 / $33.1000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount RoHS: Compliant | 0 |
|
$24.2300 / $32.0700 | Buy Now |
Part Details for LB2L-A1T51S
LB2L-A1T51S CAD Models
LB2L-A1T51S Part Data Attributes
|
LB2L-A1T51S
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB2L-A1T51S
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.354 inch | |
Actuator Type | BUTTON | |
Body Breadth | 18 mm | |
Body Color | GRAY | |
Body Height | 12.1 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.346 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |