Part Details for LB2K-2T3VC by IDEC Corporation
Overview of LB2K-2T3VC by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2K-2T3VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W3699
|
Newark | Lb 16Mm Key Selector 3Pdt C Rohs Compliant: Yes |Idec LB2K-2T3VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5600 / $52.2500 | Buy Now |
DISTI #
1885-LB2K-2T3VC-ND
|
DigiKey | SWITCH KEY 2POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4000 | Buy Now |
DISTI #
199-LB2K2T3VC
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT C RoHS: Compliant | 0 |
|
$36.0700 / $46.3700 | Order Now |
DISTI #
71726661
|
RS | LB 16mm Key Selector 3PDT C | IDEC Corporation LB2K-2T3VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1300 / $36.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
DISTI #
000000000005153242
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT C Min Qty: 1 | 0 |
|
$36.7900 / $44.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
Part Details for LB2K-2T3VC
LB2K-2T3VC CAD Models
LB2K-2T3VC Part Data Attributes
|
LB2K-2T3VC
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB2K-2T3VC
IDEC Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.354 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |