Part Details for LB26WGG01-5C24-JC by NKK Switches
Overview of LB26WGG01-5C24-JC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB26WGG01-5C24-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3005
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB26WGG01-5C24-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6200 / $62.5100 | Buy Now |
DISTI #
3937-LB26WGG01-5C24-JC-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$41.4364 / $62.5800 | Buy Now |
DISTI #
LB26WGG01-5C24-JC-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8300 | Buy Now |
DISTI #
633-B26WGG015C24JC
|
Mouser Electronics | Pushbutton Switches ON-ON GRY PNL SL 24V RED LED CLR/RED CAP RoHS: Compliant | 0 |
|
$31.0100 / $39.4800 | Order Now |
DISTI #
70366106
|
RS | Switch, P/B, DPDT, ON-ON, Round, Gray Body, Red LED,24V, Clr/Red Cap,0.4A,28VAC/DC, QC | NKK Switches LB26WGG01-5C24-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4400 / $43.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$34.3200 | Buy Now |
DISTI #
LB26WGG01-5C24-JC
|
TTI | Pushbutton Switches ON-ON GRY PNL SL 24V RED LED CLR/RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.2700 / $37.6600 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 1 |
|
$31.4400 / $46.9000 | Buy Now |
Part Details for LB26WGG01-5C24-JC
LB26WGG01-5C24-JC CAD Models
LB26WGG01-5C24-JC Part Data Attributes
|
LB26WGG01-5C24-JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB26WGG01-5C24-JC
NKK Switches
Standard Size Panel Seal Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Red Filter/Diffuser); illumination color: LED, Red; illumination voltage: 24 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Category CO2 Kg | 5.2 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Switch Type | PUSHBUTTON SWITCH |