Part Details for LB26SGW01-CJ by NKK Switches
Overview of LB26SGW01-CJ by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB26SGW01-CJ
LB26SGW01-CJ CAD Models
LB26SGW01-CJ Part Data Attributes
|
LB26SGW01-CJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB26SGW01-CJ
NKK Switches
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |