Part Details for LB26CKG01 by NKK Switches
Overview of LB26CKG01 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB26CKG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2800
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB26CKG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 / $34.4300 | Buy Now |
DISTI #
3937-LB26CKG01-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$18.9636 / $28.6200 | Buy Now |
DISTI #
LB26CKG01-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7400 | Buy Now |
DISTI #
633-LB26CKG01
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON BLACK ROUND BODY ONLY RoHS: Compliant | 0 |
|
$18.3400 / $20.5900 | Order Now |
DISTI #
71054962
|
RS | Switch, P/B, DPDT, ON-ON, Round, Black Body, Non-Illuminated, No Cap,0.4A,28VAC/DC, QC | NKK Switches LB26CKG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3400 / $22.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$16.8600 | Buy Now |
DISTI #
LB26CKG01
|
TTI | Pushbutton Switches DPDT ON-ON BLACK ROUND BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.7200 / $20.3800 | Buy Now |
Part Details for LB26CKG01
LB26CKG01 CAD Models
LB26CKG01 Part Data Attributes
|
LB26CKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB26CKG01
NKK Switches
Special Switch, DPDT, On-on, Alternate,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated without Cap | |
Body Height | 21.4884 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for LB26CKG01
This table gives cross-reference parts and alternative options found for LB26CKG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB26CKG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB26SKG01 | Special Switch, DPDT, On-on, Alternate, | NKK Switches | LB26CKG01 vs LB26SKG01 |
LB26SGG01 | Special Switch, DPDT, On-on, Alternate, | NKK Switches | LB26CKG01 vs LB26SGG01 |