Part Details for LB25CKW01/C-01-JC by NKK Switches
Overview of LB25CKW01/C-01-JC by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25CKW01/C-01-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2596
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB25CKW01/C-01-JC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LB25CKW01/C-01-JC
LB25CKW01/C-01-JC CAD Models
LB25CKW01/C-01-JC Part Data Attributes
|
LB25CKW01/C-01-JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25CKW01/C-01-JC
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC,
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 110 Volts Neon Lamp | |
Body Height | 21.4884 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for LB25CKW01/C-01-JC
This table gives cross-reference parts and alternative options found for LB25CKW01/C-01-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB25CKW01/C-01-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB25SKW01/UC | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, | NKK Switches | LB25CKW01/C-01-JC vs LB25SKW01/UC |
LB25CKW01/UC | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, | NKK Switches | LB25CKW01/C-01-JC vs LB25CKW01/UC |
LB25CGW01/CUL | Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, | NKK Switches | LB25CKW01/C-01-JC vs LB25CGW01/CUL |