Part Details for LB2518T681K by TAIYO YUDEN
Overview of LB2518T681K by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2518T681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0178
|
Newark | Inductor, 680Uh, 20Ma, 10%, 3Mhz, Smd, Inductance:680µh, Dc Resistance Max:17Ohm, Self Resonant Frequency:3Mhz, Dc Current Rating:20Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LB2518T681K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
587-2524-1-ND
|
DigiKey | FIXED IND 680UH 20MA 17 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0356 / $0.1300 | Buy Now |
DISTI #
LB2518T681K
|
Avnet Americas | Ind Chip Wirewound 680uH 10% 796KHz Ferrite 20mA 1007 T/R - Tape and Reel (Alt: LB2518T681K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-LB2518T681K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA251818T681K RPLCMT PN 1007 680uH 22.1OhmsTol 20mA RoHS: Compliant | 2909 |
|
$0.0350 / $0.1300 | Buy Now |
DISTI #
V72:2272_18339909
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 680uH 10% 796KHz Ferrite 0.02A 22.1Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 39 |
|
$0.0014 / $0.0052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0380 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
DISTI #
C1S758100237674
|
Chip1Stop | Inductor Chip Wirewound 680uH 10% 796KHz Ferrite 20mA 22.1Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 70 |
|
$0.0009 | Buy Now |
Part Details for LB2518T681K
LB2518T681K CAD Models
LB2518T681K Part Data Attributes
|
LB2518T681K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2518T681K
TAIYO YUDEN
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 22.1 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |