There are no models available for this part yet.
Overview of LB2518T4R7MV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2518T4R7MV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1605
|
Newark | Inductor, standard Wound,1007,4.7Uh,20% Rohs Compliant: Yes |Taiyo Yuden LB2518T4R7MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0970 | Buy Now | |
DISTI #
587-4067-1-ND
|
DigiKey | FIXED IND 4.7UH 240MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1028 / $0.2400 | Buy Now | |
DISTI #
LB2518T4R7MV
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 240mA 1007 Embossed T/R - Tape and Reel (Alt: LB2518T4R7MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 | Buy Now | |
DISTI #
963-LB2518T4R7MV
|
Mouser Electronics | Power Inductors - SMD 1007 4.7uH 169mOhms 20%Tol 240mA RoHS: Compliant | 0 |
|
$0.0870 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0799 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0865 / $0.1036 | Buy Now |
CAD Models for LB2518T4R7MV by TAIYO YUDEN
Part Data Attributes for LB2518T4R7MV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP, 1007
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
DC Resistance
|
0.169 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.24 A
|
Self Resonance Frequency
|
46 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|