Part Details for LB2518T330MV by TAIYO YUDEN
Overview of LB2518T330MV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2518T330MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7034
|
Newark | Inductor, standard Wound ,1007 ,33Uh10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LB2518T330MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
LB2518T330MV-ND
|
DigiKey | FIXED IND 33UH 95MA 910MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1028 | Buy Now |
DISTI #
LB2518T330MV
|
Avnet Americas | Ind Chip Wirewound 33uH 20% 2.52MHz 95mA 1007 Embossed T/R - Tape and Reel (Alt: LB2518T330MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0749 | Buy Now |
DISTI #
963-LB2518T330MV
|
Mouser Electronics | Power Inductors - SMD 1007 33uH 910mOhms 20%Tol 95mA RoHS: Compliant | 0 |
|
$0.0870 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0799 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0831 / $0.0986 | Buy Now |
DISTI #
33933936
|
Verical | Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 Automotive T/R RoHS: Compliant Min Qty: 560 Package Multiple: 1 | Americas - 2000 |
|
$0.0543 / $0.0559 | Buy Now |
DISTI #
C1S758100499946
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.0449 / $0.0516 | Buy Now |
Part Details for LB2518T330MV
LB2518T330MV CAD Models
LB2518T330MV Part Data Attributes
|
LB2518T330MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2518T330MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |