There are no models available for this part yet.
Overview of LB2518T1R5M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2518T1R5M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T0171
|
Newark | Inductor, 1.5Uh, 405Ma, 20%, 80Mhz, Smd, Inductance:1.5µh, Dc Resistance Max:0.07Ohm, Self Resonant Frequency:80Mhz, Dc Current Rating:405Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB2518T1R5M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now | |
DISTI #
95H1592
|
Newark | Inductor, 1.5Uh, 405Ma, 20%, 80Mhz, Smd, Core Material:Ferrite, Dc Current Rating:405Ma, Dc Resistance Max:0.11Ohm, Inductance:1.5µh, Inductance Tolerance:± 20%, Reel Quantity:2000, Self Resonant Frequency:80Mhz Rohs Compliant: Yes |Taiyo Yuden LB2518T1R5M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now | |
DISTI #
587-2513-1-ND
|
DigiKey | FIXED IND 1.5UH 405MA 70MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0560 / $0.1300 | Buy Now | |
DISTI #
LB2518T1R5M
|
Avnet Americas | Ind Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 405mA 1007 T/R - Tape and Reel (Alt: LB2518T1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0526 | Buy Now | |
DISTI #
963-LB2518T1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA251818T1R5M RPLCMT PN 1007 1.5uH 91mOhms 405mA RoHS: Compliant | 0 |
|
$0.0410 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0387 | Buy Now |
CAD Models for LB2518T1R5M by TAIYO YUDEN
Part Data Attributes for LB2518T1R5M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.091 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
0.405 A
|
Self Resonance Frequency
|
80 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|