Part Details for LB240 by Stancor
Overview of LB240 by Stancor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB240
LB240 CAD Models
LB240 Part Data Attributes
|
LB240
Stancor
Buy Now
Datasheet
|
Compare Parts:
LB240
Stancor
Power Transformer, 2VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Category CO2 Kg | 6 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
Qualifications | UL | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Height | 0.63 mm | |
Length | 1.88 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.06 A | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2 VA | |
Width | 1.56 mm |
Alternate Parts for LB240
This table gives cross-reference parts and alternative options found for LB240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-240 | POWER TRANSFORMER | Stancor | LB240 vs LB-240 |