Part Details for LB2016T4R7M by TAIYO YUDEN
Overview of LB2016T4R7M by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2016T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1190
|
Newark | Wirewound Inductor 4.7Uh 210Ma 20% 45Mhz, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:225Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LB2016T4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
587-2504-1-ND
|
DigiKey | FIXED IND 4.7UH 225MA 250MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15105 In Stock |
|
$0.0454 / $0.1400 | Buy Now |
DISTI #
LB2016T4R7M
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 225mA 0806 T/R - Tape and Reel (Alt: LB2016T4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
LB2016T4R7M
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 225mA 0806 T/R - Tape and Reel (Alt: LB2016T4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB2016T4R7M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA201616T4R7M 0806 4.7uH 325mOhms 20%Tol 225mA RoHS: Compliant | 13775 |
|
$0.0430 / $0.1400 | Buy Now |
|
Future Electronics | LB Series 4.7 uH ±20% 0. 225 A 0.25 Ohm SMT Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0401 / $0.0458 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.225A 0.325Ohm DCR 0806 T/R RoHS: Compliant |
3205 In Stock |
|
$0.0430 / $0.0539 | Buy Now |
|
Bristol Electronics | 7973 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2000 |
|
$0.0542 / $0.1204 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 800 |
|
$0.0798 / $0.2660 | Buy Now |
Part Details for LB2016T4R7M
LB2016T4R7M CAD Models
LB2016T4R7M Part Data Attributes:
|
LB2016T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.225 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LB2016T4R7M
This table gives cross-reference parts and alternative options found for LB2016T4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB2016T4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBA201616T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LB2016T4R7M vs LLQBA201616T4R7M |
LMQBA201616T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LB2016T4R7M vs LMQBA201616T4R7M |
LBQBA201616T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LB2016T4R7M vs LBQBA201616T4R7M |