Part Details for LB2016T1R0MV by TAIYO YUDEN
Overview of LB2016T1R0MV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2016T1R0MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6304
|
Newark | General Purpose Inductor, 1Uh, 20%, 1 Element, Smd |Taiyo Yuden LB2016T1R0MV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.2800 | Buy Now |
DISTI #
95Y1593
|
Newark | Inductor, standard Wound,0806,1.0Uh,20% Rohs Compliant: Yes |Taiyo Yuden LB2016T1R0MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
587-4024-1-ND
|
DigiKey | FIXED IND 1UH 490MA 90 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0879 / $0.2100 | Buy Now |
DISTI #
963-LB2016T1R0MV
|
Mouser Electronics | Power Inductors - SMD 0806 1uH 117mOhms 20%Tol 490mA RoHS: Compliant | 0 |
|
$0.0720 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0683 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0754 / $0.0903 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0754 / $0.0903 | Buy Now |
Part Details for LB2016T1R0MV
LB2016T1R0MV CAD Models
LB2016T1R0MV Part Data Attributes
|
LB2016T1R0MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T1R0MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |