Part Details for LB2016T101MV by TAIYO YUDEN
Results Overview of LB2016T101MV by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB2016T101MV Information
LB2016T101MV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB2016T101MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690624
|
Verical | Inductor General Purpose Wirewound 100uH 20% 796KHz Ferrite 0.04A 5.85Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 372 Package Multiple: 1 | Americas - 2000 |
|
$0.0788 / $0.0841 | Buy Now |
DISTI #
C1S758100547775
|
Chip One Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0630 / $0.0743 | Buy Now |
Part Details for LB2016T101MV
LB2016T101MV CAD Models
LB2016T101MV Part Data Attributes
|
LB2016T101MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T101MV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5.85 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |