Part Details for LB2016T100KV by TAIYO YUDEN
Overview of LB2016T100KV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2016T100KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1594
|
Newark | Inductor, standard Wound,0806,10Uh,10% Rohs Compliant: Yes |Taiyo Yuden LB2016T100KV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
587-4022-1-ND
|
DigiKey | FIXED IND 10UH 155MA 500MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$0.0640 / $0.2100 | Buy Now |
DISTI #
LB2016T100KV
|
Avnet Americas | Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 155mA 0806 Embossed T/R - Tape and Reel (Alt: LB2016T100KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 | Buy Now |
DISTI #
963-LB2016T100KV
|
Mouser Electronics | Power Inductors - SMD 0806 10uH 650mOhms 10%Tol 155mA RoHS: Compliant | 0 |
|
$0.0640 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0683 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0739 / $0.0885 | Buy Now |
Part Details for LB2016T100KV
LB2016T100KV CAD Models
LB2016T100KV Part Data Attributes:
|
LB2016T100KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T100KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |