Part Details for LB2012T470K by TAIYO YUDEN
Results Overview of LB2012T470K by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB2012T470K Information
LB2012T470K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LB2012T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0847
|
Newark | Wirewound Inductor, 47Uh, 60Ma 10% 11Mhz, Inductance:47Μh, Dc Resistance Max:3.7Ohm, Self Resonan... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
587-2492-1-ND
|
DigiKey | FIXED IND 47UH 60MA 3.7 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32422 In Stock |
|
$0.0387 / $0.1100 | Buy Now |
DISTI #
LB2012T470K
|
Avnet Americas | Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 60mA 0805 T/R - Tape and Reel (Alt: LB2012T470K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0437 | Buy Now |
DISTI #
963-LB2012T470K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA201212T470K RPLCMT PN 0805 47uH 4810mOhmsTol 60mA RoHS: Compliant | 9356 |
|
$0.0380 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0356 / $0.0500 | Buy Now |
DISTI #
LB2012T470K
|
TTI | Power Inductors - SMD 963-LSQBA201212T470K RPLCMT PN 0805 47uH 4810mOhmsTol 60mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0510 | Buy Now |
|
LCSC | 60mA 47uH 10% 0805 Power Inductors ROHS | 2650 |
|
$0.0239 / $0.0482 | Buy Now |
Part Details for LB2012T470K
LB2012T470K CAD Models
LB2012T470K Part Data Attributes
|
LB2012T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2012T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |