Part Details for LB20-04PMFS-SW8001 by Amphenol LTW Technology
Overview of LB20-04PMFS-SW8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for LB20-04PMFS-SW8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8353
|
Newark | Heavy Duty Shielded Sensor Connector, M20, Metal, 10A, 04 Pins, Male Connector, Female Contact, Square, M20*1.0, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 9, Ip68 Rohs Compliant: Yes |Amphenol Ltw LB20-04PMFS-SW8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $13.3200 | Buy Now |
DISTI #
1754-LB20-04PMFS-SW8001-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 10A, 0 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0440 | Buy Now |
DISTI #
71375613
|
RS | Connector, M seriesM20 CONNPANEL SCREW 4PIN M CONN F PIN | Amphenol LTW Technology LB20-04PMFS-SW8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1100 | RFQ |
DISTI #
LTWLB20-04PMFS-SW8001
|
Heilind Electronics | HEAVY DUTY SHIELDED SENSOR CON RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $12.6600 | Buy Now |
DISTI #
LTWLB20-04PMFS-SW8001
|
Interstate Connecting Components | HEAVY DUTY SHIELDED SENSOR CON RECEPTACLE | 0 |
|
Buy Now |