Part Details for LB1L-M1T64G by IDEC Corporation
Overview of LB1L-M1T64G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1L-M1T64G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9282
|
Newark | Pb Switch, Dpdt, 24Vac/Dc, Solder, Green, Product Range:Lb Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Contact Current Max:-, Contact Voltage Ac Nom:24V, Illumination Colour:Green, Contact Voltage Dc Nom:24V, Rohs Compliant: Yes |Idec LB1L-M1T64G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $26.0000 | Buy Now |
DISTI #
1885-LB1L-M1T64G-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1200 | Buy Now |
DISTI #
199-LB1LM1T64G
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB DPDT G RoHS: Compliant | 3 |
|
$24.6800 / $33.8600 | Buy Now |
DISTI #
70232834
|
RS | Pushbutton switch, Mom, Rnd, 24V LED, 16mm mnt, Std bzl, DPDT, Sldr tabs, Grn | IDEC Corporation LB1L-M1T64G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$20.5900 / $29.0000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$22.4900 / $46.6800 | Buy Now |
DISTI #
84987988
|
Verical | LB1L-M1T64G Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 18 |
|
$29.8220 / $60.6840 | Buy Now |
DISTI #
000000000005152330
|
Sager | Pushbutton Switches LB 16mm Illuminated PB DPDT G Min Qty: 1 | 0 |
|
$20.0800 / $24.0900 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
19 In Stock |
|
$22.4900 / $46.6800 | Buy Now |
Part Details for LB1L-M1T64G
LB1L-M1T64G CAD Models
LB1L-M1T64G Part Data Attributes
|
LB1L-M1T64G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB1L-M1T64G
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Idec | |
Actuator Color | GREEN | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 17.8 mm | |
Body Height | 12.1 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Bushing Length | 0.346 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |