Part Details for LB1K-3T7A by IDEC Corporation
Overview of LB1K-3T7A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78263-T7A | Renesas Electronics Corporation | Automotive 42V Dual Synchronous Boost and Low-Iq Buck Controllers with Integrated Drivers |
Price & Stock for LB1K-3T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W3012
|
Newark | Lb 16Mm Key Selector 3Pdt A Rohs Compliant: Yes |Idec LB1K-3T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 / $52.2700 | Buy Now |
DISTI #
1885-LB1K-3T7A-ND
|
DigiKey | SWITCH KEYLOCK 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4300 | Buy Now |
DISTI #
199-LB1K3T7A
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT A RoHS: Compliant | 0 |
|
$40.7700 / $43.2600 | Order Now |
DISTI #
70990004
|
RS | LB 16mm Key Selector 3PDT A | IDEC Corporation LB1K-3T7A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8600 / $41.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3700 / $42.7900 | Buy Now |
DISTI #
000000000005152075
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT A Min Qty: 1 | 0 |
|
$36.8000 / $44.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3700 / $42.7900 | Buy Now |
Part Details for LB1K-3T7A
LB1K-3T7A CAD Models
LB1K-3T7A Part Data Attributes
|
LB1K-3T7A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB1K-3T7A
IDEC Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.354 inch | |
Actuator Type | KEYLOCK | |
Body Breadth | 18 mm | |
Body Color | GRAY | |
Body Height | 20.9 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |