Part Details for LB1K-2ST6A by IDEC Corporation
Overview of LB1K-2ST6A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1K-2ST6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9274
|
Newark | Keylock Switch, Dpdt, 2 Pos, 5A, 250Vac, Switch Operation:-, Contact Configuration:Dpdt, Product Range:Lb Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:125V, Rohs Compliant: Yes |Idec LB1K-2ST6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$49.4400 / $55.1900 | Buy Now |
DISTI #
1885-LB1K-2ST6A-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3900 | Buy Now |
DISTI #
199-LB1K2ST6A
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT A | 0 |
|
$56.8600 / $64.1600 | Order Now |
DISTI #
71727047
|
RS | LB 16mm Key Selector DPDT A | IDEC Corporation LB1K-2ST6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2000 / $45.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1500 / $57.1200 | Buy Now |
DISTI #
000000000005151229
|
Sager | Keylock Switches LB 16mm Key Selector DPDT A Min Qty: 1 | 0 |
|
$49.1300 / $54.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.1500 / $57.1200 | Buy Now |