Part Details for LB1F-2T24S by IDEC Corporation
Overview of LB1F-2T24S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1F-2T24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB1F-2T24S-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8600 | Buy Now |
DISTI #
199-LB1F2T24S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 24V | 0 |
|
$37.8400 / $50.9800 | Order Now |
DISTI #
71725818
|
RS | LB Illuminated SS DPDT 24V | IDEC Corporation LB1F-2T24S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9000 / $43.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5400 / $45.3400 | Buy Now |
DISTI #
000000000005150879
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 24V Min Qty: 1 | 0 |
|
$39.8200 / $44.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5400 / $45.3400 | Buy Now |