LB1B-M1T3S
IDEC Corporation
Description: Pushbutton Switch,

Overview of LB1B-M1T3S by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR8LM-12LB-1#B00 Renesas Electronics Corporation Triacs
BCR2EM-14LB-1#B00 Renesas Electronics Corporation Triacs

Price & Stock for LB1B-M1T3S by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 98W2790
Newark Lb 16Mm Pushbuttons 3Pdt S Rohs Compliant: Yes |Idec LB1B-M1T3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.6500
  • 25 $21.6700
  • 50 $20.1300
  • 100 $19.4700
  • 250 $18.8100
$18.8100 / $23.6500 Buy Now
DISTI # 1885-LB1B-M1T3S-ND
DigiKey LB 16MM PUSHBUTTONS 3PDT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $28.7600
$28.7600 Buy Now
DISTI # 199-LB1BM1T3S
Mouser Electronics Pushbutton Switches LB 16mm Pushbuttons 3PDT S RoHS: Compliant 0
  • 1 $19.5800
  • 10 $19.0100
  • 25 $18.9100
  • 50 $18.3900
  • 100 $17.8400
  • 250 $17.4600
$17.4600 / $19.5800 Order Now
DISTI # 71725720
RS LB 16mm Pushbuttons 3PDT S | IDEC Corporation LB1B-M1T3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $18.3900
  • 2 $17.6600
  • 3 $17.1100
$17.1100 / $18.3900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $18.9700
  • 10 $16.9200
  • 25 $16.4200
  • 50 $15.9400
  • 100 $15.0700
  • 250 $14.6700
  • 500 $14.4500
$14.4500 / $18.9700 Buy Now
DISTI # 000000000005150763
Sager Pushbutton Switches LB 16mm Pushbuttons 3PDT S Min Qty: 1 0
  • 1 $19.9800
  • 9 $18.4400
  • 23 $17.6400
  • 45 $17.1200
  • 91 $16.6600
$16.6600 / $19.9800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $18.9700
  • 10 $16.9200
  • 25 $16.4200
  • 50 $15.9400
  • 100 $15.0700
  • 250 $14.6700
  • 500 $14.4500
$14.4500 / $18.9700 Buy Now

CAD Models for LB1B-M1T3S by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB1B-M1T3S by IDEC Corporation

LB1B-M1T3S
IDEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
unknown
Actuator Length
0.354 inch
Actuator Type
BUTTON
Body Breadth
18 mm
Body Color
BLUE
Body Height
20.9 mm
Body Length or Diameter
18 mm
Bushing Length
0.346 inch
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Illumination
BLUE LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Sealing
IP65
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
3PDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.276 inch
Termination Type
SOLDER
Want to compare parts?
  1. LB1B-M1T3S
    IDEC Corporation
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB1B-M1T3S by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB1B-M1T3S by IDEC Corporation

Select Manufacturer
Which Manufacturer of LB1B-M1T3S would you like to use for your alert(s)?
  • Please alert me when LB1B-M1T3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB1B-M1T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB1B-M1T3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB1B-M1T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB1B-M1T3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB1B-M1T3S by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: