There are no models available for this part yet.
Overview of LB1B-M1T2VLA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR8LM-12LB-1#B00 | Renesas Electronics Corporation | Triacs | |
BCR2EM-14LB-1#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for LB1B-M1T2VLA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W2769
|
Newark | Lb 16Mm Pushbuttons Dpdt La Rohs Compliant: Yes |Idec LB1B-M1T2VLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now | |
DISTI #
1885-LB1B-M1T2VLA-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0200 | Buy Now | |
DISTI #
199-LB1BM1T2VLA
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LA | 0 |
|
$16.1300 / $18.8900 | Order Now | |
DISTI #
71725699
|
RS | LB 16mm Pushbuttons DPDT LA | IDEC Corporation LB1B-M1T2VLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0500 / $14.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now | ||
DISTI #
000000000005150742
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LA Min Qty: 1 | 0 |
|
$14.3100 / $17.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now |